Filter Your Search
1 - 2 of 2 results
|
74AUP1G125GX,125
Nexperia
|
$0.4214 | Yes | Active | 1.1 V | 24 ns | 1 | 1 | YES | SON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NEXPERIA | SON | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, SON-5 | 5 | SOT1226-3 | compliant | Nexperia | ||||||||
|
74AUP1G125GX,125
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 1 | 1 | YES | SON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N5 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LCC5(UNSPEC) | SQUARE | SMALL OUTLINE | TR | TIN | NO LEAD | 480 µm | DUAL | 350 µm | 800 µm | 800 µm | NXP SEMICONDUCTORS | SON | 0.80 X 0.80 MM, 0.35 MM HEIGHT, PLASTIC, SOT-1226, SON-5 | 5 | SOT1226 | compliant |