Filter Your Search
1 - 2 of 2 results
|
74AUP1G374GF,132
Nexperia
|
$0.3781 | Yes | Obsolete | 1.1 V | 21.6 ns | 1 | 1 | YES | VSON | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 360 MHz | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NEXPERIA | SON | XSON-6 | 6 | SOT891 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74AUP1G374GF,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 21.6 ns | 21.6 ns | 1 | 1 | YES | VSON | 70 MHz | 30 pF | POSITIVE EDGE | 3-STATE | AUP/ULP/V | D FLIP-FLOP | CMOS | 360 MHz | 1.7 mA | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 500 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | SON | 1 X 1 MM, 0.50 MM HEIGHT, PLASTIC, SOT-891, XSON-6 | 6 | SOT891 | compliant | 8542.39.00.01 |