Filter Your Search
1 - 10 of 37 results
|
74AUP1G57GS
NXP Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NXP SEMICONDUCTORS | SON | VSON, SOLCC6,.04,14 | 6 | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | LOGIC CIRCUIT | 1.7 mA | 22.3 ns | YES | |||||||
|
74AUP1G57GX
NXP Semiconductors
|
Check for Price | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NO LEAD | DUAL | 1 mm | 350 µm | 800 µm | NXP SEMICONDUCTORS | VSON, | unknown | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | ||||||||||||||||||||||
|
74AUP1G57GS
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | ||||||||||||||
|
74AUP1G57GW-G
NXP Semiconductors
|
Check for Price | Yes | Obsolete | CMOS | 1 | 3.6 V | 800 mV | 1.2 V | YES | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 6 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 2 mm | 1.1 mm | 1.25 mm | NXP SEMICONDUCTORS | SOT-363 | GREEN, PLASTIC, SOT-363, SC-88, SMT-6 | 6 | unknown | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | ||||||||||||||
|
74AUP1G57L6X
onsemi
|
Check for Price | Yes | End Of Life | CMOS | 1 | 3.6 V | 800 mV | 1.2 V | YES | INDUSTRIAL | R-PDSO-N6 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,20 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM | NO LEAD | 500 µm | DUAL | 1.45 mm | 550 µm | 1 mm | ONSEMI | MICRO PACKAGE-6 | compliant | 8542.39.00.01 | AUP/ULP/V | 30 pF | LOGIC CIRCUIT | 1.1 mA | 19 ns | YES | 127EB | onsemi | TR | ||||||
|
74AUP1G57DW-7
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | e3 | 260 | 30 | MATTE TIN | DIODES INC | , | compliant | 8542.39.00.01 | LOGIC CIRCUIT | Diodes Incorporated | EAR99 | ||||||||||||||||||||||||||||||||||||
|
74AUP1G57GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | compliant | AUP/ULP/V | 30 pF | LOGIC CIRCUIT | 1.7 mA | 22.3 ns | YES | SOT1202 | TR | ||||||||
|
935279958115
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | R-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 500 µm | DUAL | 1.45 mm | 500 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | TR, 7 INCH | ||||||||||||||
|
74AUP1G57FW4-7
Diodes Incorporated
|
Check for Price | Yes | Not Recommended | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | e4 | 125 °C | -40 °C | 260 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 1 mm | 400 µm | 1 mm | DIODES INC | X2-DFN1010-6 | compliant | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | EAR99 | ||||||||||||||||
|
935292867132
Nexperia
|
Check for Price | Yes | Active | CMOS | 1 | 3.6 V | 800 mV | 1.1 V | YES | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | VSON | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 1 mm | 350 µm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | AUP/ULP/V | LOGIC CIRCUIT | TR, 7 INCH |