Filter Your Search
1 - 4 of 4 results
|
74AUP1Z125GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 23.9 ns | 1 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant | |||||||||||||
|
74AUP1Z125GS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 23.9 ns | 1 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | unknown | SON | 6 | 8542.39.00.01 | ||||||||||
|
74AUP1Z125GS,132
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 23.9 ns | 1 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | 1 X 1 MM, 0.35 MM HEIGHT, SOT-1202, SON-6 | SOT1202 | compliant | Nexperia | |||||||||||
|
74AUP1Z125GS
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 23.9 ns | 1 | 1 | YES | VSON | 30 pF | BIDIRECTIONAL | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW | 2 | TRUE | 50 mA | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | NICKEL PALLADIUM GOLD | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 |