Filter Your Search
1 - 4 of 4 results
|
74AUP2G241GS
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 2 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.35 mm | NXP SEMICONDUCTORS | SON | 1 X 1.35 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | 8 | unknown | 8542.39.00.01 | ||||||||||
|
74AUP2G241GS
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 2 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.35 mm | NEXPERIA | VSON, | compliant | 8542.39.00.01 | ||||||||||||
|
74AUP2G241GS,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.1 V | 24 ns | 24 ns | 2 | 1 | YES | VSON | 30 pF | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 1.7 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOLCC8,.04,14 | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.35 mm | NXP SEMICONDUCTORS | SON | 1 X 1.35 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | 8 | compliant | SOT1203 | ||||
|
74AUP2G241GS,115
Nexperia
|
Check for Price | Yes | Active | 1.1 V | 24 ns | 2 | 1 | YES | VSON | 3-STATE | AUP/ULP/V | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | R-PDSO-N8 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1.35 mm | NEXPERIA | SON | 1 X 1.35 MM, 0.35 MM HEIGHT, SOT-1203, SON-8 | 8 | compliant | SOT1203 | Nexperia |