Filter Your Search
1 - 2 of 2 results
|
74AVC16834ADGV,118
Nexperia
|
Check for Price | Active | 1.5 V | 6.5 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | IT ALSO OPERATES IN THE RANGE OF 1.65V M... more | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | 2017-02-01 | |||||||
|
74AVC16834ADGV,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 5.1 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP, | unknown | 8542.39.00.01 | TSSOP | 56 | SOT481-2 |