Filter Your Search
1 - 10 of 19 results
|
74AVC16835ADGV,118
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | SOT481-2 | unknown | 8542.39.00.01 | ||||||||||||
|
PI74AVC16835AX
Pericom Semiconductor Corporation
|
Check for Price | No | No | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | EAR99 | |||||
|
74AVC16835ADGG,112
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP-56 | 56 | SOT364-1 | unknown | 8542.39.00.01 | ||||||||||
|
PI74AVC16835AEX
Pericom Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | Matte Tin (Sn) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | EAR99 | |||
|
74AVC16835ADG-T
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||
|
74AVC16835ADGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 1.5 V | 4.6 ns | 2.7 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | |||||
|
74AVC16835ADG
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | TSSOP | TSSOP, | 56 | unknown | 8542.39.00.01 | ||||||||||||||
|
PI74AVC16835AE
Pericom Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 50 pF | 3-STATE | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.65 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | PERICOM SEMICONDUCTOR CORP | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 | EAR99 | |||||
|
74AVC16835ADGV
Nexperia
|
Check for Price | Active | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 400 µm | DUAL | 1.2 mm | 4.4 mm | 11.3 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 | ||||||||||||||||||||
|
74AVC16835ADGG
Nexperia
|
Check for Price | Yes | Obsolete | 1.5 V | 4.6 ns | 1 | 18 | YES | TSSOP | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NEXPERIA | TSSOP, | compliant | 8542.39.00.01 |