Filter Your Search
1 - 2 of 2 results
|
74AVCH1T45GS,132
NXP Semiconductors
|
Check for Price | Yes | Transferred | 1.2 V | 9.9 ns | 9.9 ns | 1 | 1 | YES | VSON | BIDIRECTIONAL | 3-STATE | AVC | BUS DRIVER | CMOS | COMMON CONTROL | 6 mA | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SOLCC6,.04,14 | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NXP SEMICONDUCTORS | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON6 | SOT1202 | compliant | |||
|
74AVCH1T45GS,132
Nexperia
|
Check for Price | Yes | Active | 1.2 V | 9.9 ns | 1 | 1 | YES | VSON | 3-STATE | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 800 mV | AUTOMOTIVE | S-PDSO-N6 | e3 | 1 | 125 °C | -40 °C | 260 | 30 | 6 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE, VERY THIN PROFILE | TR, 7 INCH | TIN | NO LEAD | 350 µm | DUAL | 350 µm | 1 mm | 1 mm | NEXPERIA | 1 X 1 MM, 0.35 MM HEIGHT, 0.35 MM PITCH, SOT-1202, SON6 | SOT1202 | compliant | Nexperia |