Filter Your Search
1 - 1 of 1 results
|
74AVCH4T245DGVRE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 1.5 V | 6.3 ns | 6.3 ns | 2 | 2 | YES | TSSOP | 15 pF | BIDIRECTIONAL | 3-STATE | AVC | BUS TRANSCEIVER | CMOS | TWO SEPARATE CONFIGURABLE POWER SUPPLY RAILS FOR PORT A AND PORT B | COMMON CONTROL | 8 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP16,.25,16 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 400 µm | DUAL | 1.2 mm | 3.6 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP, TSSOP16,.25,16 | 16 | compliant | 8542.39.00.01 |