Filter Your Search
1 - 7 of 7 results
|
74AVCM162834DGG
Philips Semiconductors
|
Check for Price | No | Transferred | 3.3 V | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | TRUE | OTHER | R-PDSO-G56 | Not Qualified | e0 | 85 °C | -55 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TUBE | Tin/Lead (Sn85Pb15) | GULL WING | 500 µm | DUAL | PHILIPS SEMICONDUCTORS | not_compliant | 8542.39.00.01 | ||||||||||||||||||
|
935264250118
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5.2 ns | 18 | 1 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56 | 56 | |||||||||
|
74AVCM162834DGG:11
NXP Semiconductors
|
Check for Price | Yes | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | SOT364-1 | ||||||||||
|
935264250112
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 5.2 ns | 18 | 1 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP | 6.10 MM, PLASTIC, MO-153, SOT-364-1, TSSOP2-56 | 56 | |||||||||
|
74AVCM162834DGG-T
NXP Semiconductors
|
Check for Price | Obsolete | 1.8 V | 4.5 ns | 1 | 18 | YES | TSSOP | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | 85 °C | -40 °C | 56 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | unknown | 8542.39.00.01 | TSSOP | TSSOP, | 56 | ||||||||||||||||
|
74AVCM162834DGG,11
NXP Semiconductors
|
Check for Price | Transferred | NXP SEMICONDUCTORS | compliant | TSSOP | PLASTIC, SOT-364, TSSOP2-56 | 56 | SOT364-1 | |||||||||||||||||||||||||||||||||||||||||||||
|
74AVCM162834DGG
NXP Semiconductors
|
Check for Price | Yes | Yes | Obsolete | 1.8 V | 4.5 ns | 2.5 ns | 1 | 18 | YES | TSSOP | 30 pF | 3-STATE WITH SERIES RESISTOR | AVC | BUS DRIVER | CMOS | ENABLE LOW | 12 mA | 2 | TRUE | 3.6 V | 1.2 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | NXP SEMICONDUCTORS | compliant | 8542.39.00.01 | TSSOP | TSSOP, TSSOP56,.3,20 | 56 |