Filter Your Search
1 - 10 of 33 results
|
MM74C04M
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | CMOS | INVERTER | CMOS | 360 µA | 15 V | 3 V | MILITARY | R-PDSO-G14 | Not Qualified | e3 | 1 | 125 °C | -55 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-14 | 14 | unknown | 8542.39.00.01 | ||||
|
MM74C04N
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | NO | DIP | 50 pF | NO | TTL/H/L | INVERTER | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 6.35 mm | 19.18 mm | NATIONAL SEMICONDUCTOR CORP | DIP-14 | compliant | |||||||||
|
MM74C04M
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 90 ns | 6 | 1 | YES | SOP | CMOS | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDSO-G14 | COMMERCIAL | e3 | 1 | 125 °C | -55 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 14 | unknown | ||||||||
|
TTMM74C04J/A+
Twilight Technology Inc
|
Check for Price | No | Active | 5 V | 90 ns | 6 | 1 | NO | DIP | NO | INVERTER | CMOS | 18 V | 3 V | INDUSTRIAL | R-XDIP-T14 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | TWILIGHT TECHNOLOGY INC | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
MM74C04M
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 90 ns | 90 ns | 6 | 1 | YES | SOP | 50 pF | NO | CMOS | INVERTER | CMOS | 360 µA | 15 V | 3 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | unknown | 8542.39.00.01 | ||||||
|
MM74C04N/B+
Texas Instruments
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MM74C04N/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-PDIP-T14 | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
|
NTE74C04
NTE Electronics Inc
|
Check for Price | Yes | Active | INVERTER | NOT SPECIFIED | NOT SPECIFIED | NTE ELECTRONICS INC | , | unknown | 8542.39.00.01 | ||||||||||||||||||||||||||||||||||||||
|
MM74C04NBPLUS
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 90 ns | 6 | 1 | NO | DIP | CMOS | INVERTER | CMOS | 15 V | 3 V | MILITARY | R-PDIP-T14 | Not Qualified | e3 | 125 °C | -55 °C | NOT APPLICABLE | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.18 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 14 | unknown | 8542.39.00.01 | ||||||||||
|
MM74C04J/A+
National Semiconductor Corporation
|
Check for Price | No | Obsolete | NO | DIP | NO | INVERTER | CMOS | INDUSTRIAL | R-XDIP-T14 | e0 | 85 °C | -40 °C | 14 | CERAMIC | DIP14,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP14,.3 | unknown | 8542.39.00.01 |