Filter Your Search
1 - 2 of 2 results
|
74CBTLV3257DS,118
Nexperia
|
$0.3345 | Yes | Active | 2.5 V | 250 ps | 250 ps | 1 | 1 | 4 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 50 µA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G16 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NEXPERIA | SSOP1 | SSOP-16 | 16 | SOT519-1 | compliant | Nexperia | |||
|
74CBTLV3257DS,118
NXP Semiconductors
|
Check for Price | Yes | Transferred | 2.5 V | 250 ps | 250 ps | 1 | 1 | 4 | 2 | YES | SSOP | 50 pF | BIDIRECTIONAL | 3-STATE | CBTLV/3B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 50 µA | 3.6 V | 2.3 V | AUTOMOTIVE | R-PDSO-G16 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.73 mm | 3.9 mm | 4.9 mm | NXP SEMICONDUCTORS | SSOP1 | SSOP-16 | 16 | SOT519-1 | compliant |