Filter Your Search
1 - 2 of 2 results
|
74F02SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.3 ns | 4 | 2 | YES | SOP | F/FAST | NOR GATE | TTL | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||
|
74F02SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.3 ns | 4 | 2 | YES | SOP | 50 pF | F/FAST | NOR GATE | TTL | 13 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 |