Filter Your Search
1 - 2 of 2 results
|
74F04SJCX
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 5.3 ns | 6 | 1 | YES | SOP | F/FAST | INVERTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.3 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 14 | unknown | 8542.39.00.01 | ||||
|
74F04SJCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 5.3 ns | 6 | 1 | YES | SOP | 50 pF | F/FAST | INVERTER | TTL | 15.3 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 |