Filter Your Search
1 - 5 of 5 results
|
74F151ASCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7.5 ns | 1 | 8 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | |||||||||
|
74F151ASCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 7.5 ns | 7.5 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-012, SOIC-16 | 16 | unknown | 8542.39.00.01 | ||||
|
74F151ASCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | 1 | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | 70 °C | 1.27 mm | 1.753 mm | 3.9 mm | 9.9 mm | TEXAS INSTRUMENTS INC | SOIC | 16 | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
74F151ASCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 7.5 ns | 1 | 8 | 1 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | COMPLEMENTARY | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3/e4 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN/NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||||
|
74F151ASCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 12 ns | 1 | 8 | 1 | YES | SOP | 50 pF | 3-STATE | F/FAST | MULTIPLEXER | TTL | 20 mA | COMPLEMENTARY | 21 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, SOIC-16 | compliant |