Filter Your Search
1 - 9 of 9 results
|
74F157ASJ
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOIC | SOP, | 16 | unknown | ||||||||||
|
74F157ASJX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | ||||||
|
74F157ASJX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP16,.3 | 16 | compliant | 8542.39.00.01 | ||||||
|
74F157ASJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Active | 5 V | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | COMMERCIAL | e3 | 1 | 70 °C | 260 | NOT SPECIFIED | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 16 | unknown | ||||||||||
|
74F157ASJ
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 7 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | compliant | |||||||||||
|
74F157ASJ
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 8 | 4 | YES | SOP | 3-STATE | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | S-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | SQUARE | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.1 mm | TEXAS INSTRUMENTS INC | 0.300 INCH, SOIC-16 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F157ASJ
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Yes | Obsolete | 5 V | 7 ns | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | 20 mA | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 5.30 MM, EIAJ TYPE2, SOP-16 | 16 | compliant | 8542.39.00.01 | |||||||
|
74F157ASJX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 7 ns | 4 | 2 | 1 | YES | SOP | F/FAST | MULTIPLEXER | TTL | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3085 mm | 10.11 mm | TEXAS INSTRUMENTS INC | SOIC-16 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F157ASJX
National Semiconductor Corporation
|
Check for Price | Transferred | 5 V | 8 ns | 4 | 2 | 1 | YES | SOP | 50 pF | F/FAST | MULTIPLEXER | TTL | TRUE | 23 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 10.11 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, EIAJ, PLASTIC, SOIC-16 | unknown |