Filter Your Search
1 - 7 of 7 results
|
74F160ADC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | ||||||||
|
74F160ADC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | 90 MHz | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | CERAMIC, DIP-16 | compliant | |||||||||
|
74F160ADCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
74F160ADCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | 70 °C | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F160ADCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 11 ns | 11 ns | 1 | 4 | NO | DIP | 80 MHz | 50 pF | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | 80 MHz | YES | 20 mA | SYNCHRONOUS | 55 mA | 5.5 V | 4.5 V | R-GDIP-T16 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | CERAMIC, GLASS-SEALED | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||
|
74F160ADC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | TCO OUTPUT | 120 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | FAIRCHILD SEMICONDUCTOR CORP | CERAMIC, DIP-16 | unknown | 8542.39.00.01 | DIP | 16 | |||||||||
|
74F160ADCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 11 ns | 1 | 4 | NO | DIP | UP | POSITIVE EDGE | F/FAST | DECADE COUNTER | TTL | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-XDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP16,.3 | compliant | 8542.39.00.01 |