Filter Your Search
1 - 10 of 121 results
![]() |
74F350VC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | SOP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 10.3 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 16 | unknown | 8542.39.00.01 | |||||||||
|
74F350SJX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 7 ns | 1 | 4 | YES | SOP | 3-STATE | F/FAST | SHIFTER | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 10.2 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||
|
74F350DC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | COMMERCIAL | R-GDIP-T16 | Not Qualified | e0 | 70 °C | 16 | CERAMIC, GLASS-SEALED | DIP16,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.43 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||
|
74F350SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | SOP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||
|
MC74F350JDS
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | NO | DIP | SHIFTER | TTL | COMMERCIAL | R-XDIP-T16 | e0 | 70 °C | 16 | CERAMIC | DIP16,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | MOTOROLA SEMICONDUCTOR PRODUCTS | DIP, DIP16,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
N74F350D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 41 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | |||||||||||||
![]() |
N74F350D
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | SOP | 50 pF | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 41 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | 70 °C | 16 | PLASTIC/EPOXY | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | NXP SEMICONDUCTORS | SOIC | SOP, SOP16,.25 | 16 | unknown | 8542.39.00.01 | |||||||||
![]() |
74F350L1C
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | QCCN | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 8.89 mm | 8.89 mm | FAIRCHILD SEMICONDUCTOR CORP | QLCC | QCCN, | 20 | unknown | 8542.39.00.01 | |||||||||
|
74F350LC
Texas Instruments
|
Check for Price | Obsolete | 5 V | 6.5 ns | 1 | 4 | YES | QCCN | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING; THREE LINKING INPUTS FOR EXPANSION | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | SQUARE | CHIP CARRIER | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, | unknown | 8542.39.00.01 | |||||||||||
![]() |
SN74F350N
Rochester Electronics LLC
|
Check for Price | Yes | No | Contact Manufacturer | 5 V | 7 ns | 1 | 4 | NO | DIP | 3-STATE | F/FAST | SHIFTER | TTL | WITH BARREL SHIFTING | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T16 | Not Qualified | e0 | 70 °C | 16 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 19.305 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, DIP-16 | 16 | unknown | 8542.39.00.01 |