Filter Your Search
1 - 10 of 153 results
![]() |
SN74F374NSR
Texas Instruments
|
$0.4227 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SOP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 2 mm | 5.3 mm | 12.6 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74F374DWR
Texas Instruments
|
$0.4466 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SOP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74F374N
Texas Instruments
|
$0.4546 | No | Active | 5 V | 10 ns | 10 ns | 8 | 8 | NO | DIP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e4 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.325 mm | TEXAS INSTRUMENTS INC | DIP | PLASTIC, DIP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||
![]() |
SN74F374DBR
Texas Instruments
|
$0.4571 | Yes | Yes | Active | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SSOP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | GREEN, PLASTIC, SSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74F374DW
Texas Instruments
|
$0.4954 | Yes | Yes | Obsolete | 5 V | 10 ns | 10 ns | 8 | 8 | YES | SOP | 70 MHz | 50 pF | UNIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | ENABLE LOW | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | PLASTIC, SOIC-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||
![]() |
SN74F374DWE4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOIC-20 | 20 | compliant | 8542.39.00.01 | |||||||||
![]() |
SN74F374DWG4
Texas Instruments
|
$0.5643 | Yes | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||||||||
![]() |
74F374SPC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
74F374SJX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 10 ns | 1 | 8 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOIC | 5.30 MM, EIAJ TYPE2, SOP-20 | 20 | unknown | 8542.39.00.01 | ||||||||||||||||
![]() |
SN74F374DBLE
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 10 ns | 1 | 8 | YES | SSOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 86 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | SSOP20(UNSPEC) | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | TEXAS INSTRUMENTS INC | SSOP | SSOP, SSOP20(UNSPEC) | 20 | not_compliant | 8542.39.00.01 |