Filter Your Search
1 - 6 of 6 results
|
74F38SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 64 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 260 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||
|
74F38SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | NATIONAL SEMICONDUCTOR CORP | 0.150 INCH, PLASTIC, SOIC-14 | compliant | ||||||||
|
74F38SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 64 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | ||||||
|
74F38SCX
Teledyne e2v
|
Check for Price | Active | 5 V | 13 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.899 mm | 8.6235 mm | TELEDYNE E2V (UK) LTD | SOIC-14 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
74F38SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 4 | 2 | YES | SOP | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e3 | 1 | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.150 INCH, MS-120, SOIC-14 | 14 | unknown | 8542.39.00.01 | |||||||||||
|
74F38SCX
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-COLLECTOR | F/FAST | NAND GATE | TTL | IOL = 64MA @ VOL = 0.55V | 20 mA | 30 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.753 mm | 3.9 mm | 8.62 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP14,.25 | unknown | 8542.39.00.01 |