Filter Your Search
1 - 10 of 10 results
|
74F537PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 17 ns | 20 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | 24 mA | CONFIGURABLE | 66 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
74F537PCQM
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | NO | DIP | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||
|
74F537PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | EAR99 | 8542.39.00.01 | ||||||||||||||
|
74F537PCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 20 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | 24 mA | CONFIGURABLE | 66 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | ||||||||||
|
74F537PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 12 ns | 17 ns | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | 2 ENABLE INPUTS | STANDARD | 24 mA | CONFIGURABLE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | ||||||||||
|
74F537PC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 17 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||
|
74F537PCQM
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 17 ns | 17 ns | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | 24 mA | CONFIGURABLE | 56 mA | 5.5 V | 4.5 V | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | , | unknown | EAR99 | 8542.39.00.01 | |||||||||||
|
74F537PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | CONFIGURABLE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | ||||||||
|
74F537PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 17 ns | 17 ns | 1 | NO | DIP | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | STANDARD | 24 mA | CONFIGURABLE | 66 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | EAR99 | 8542.39.00.01 | DIP | 20 | |||||
|
74F537PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 12 ns | 17 ns | 1 | NO | DIP | 50 pF | 3-STATE | F/FAST | DECIMAL DECODER/DRIVER | TTL | 2 ENABLE INPUTS | STANDARD | 24 mA | CONFIGURABLE | 56 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | EAR99 | 8542.39.00.01 |