Filter Your Search
1 - 9 of 9 results
|
74F579PC
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||||||
|
74F579PCQB
Texas Instruments
|
Check for Price | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | 90 MHz | YES | SYNCHRONOUS | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, | 20 | unknown | 8542.39.00.01 | ||||||||||||||
|
74F579PCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 90 MHz | YES | 24 mA | SYNCHRONOUS | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||||
|
74F579PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 1 | 8 | NO | DIP | 70 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | |||||||
|
74F579PC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 1 | 8 | NO | DIP | 70 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | ||||||
|
74F579PCX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | 80 MHz | 50 pF | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 90 MHz | YES | 24 mA | SYNCHRONOUS | 120 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.13 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||
|
74F579PC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | compliant | 8542.39.00.01 | |||||
|
74F579PC
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 11.5 ns | 1 | 8 | NO | DIP | 80 MHz | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 80 MHz | YES | 24 mA | SYNCHRONOUS | 125 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e3 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | |||||
|
74F579PCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 10 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | F/FAST | BINARY COUNTER | TTL | TCO OUTPUT; MULTIPLEXED I/O | 100 MHz | YES | SYNCHRONOUS | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.895 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | 8542.39.00.01 |