Filter Your Search
1 - 5 of 5 results
|
N74F64D-T
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 7 ns | YES | SOP | NO | AND-OR-INVERT GATE | TTL | 20 mA | 4.7 mA | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | PHILIPS SEMICONDUCTORS | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F64D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 7 ns | 1 | 11 | YES | SOP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
N74F64D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F64D-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | SOP | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4-2-3-2 INPUT | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NXP SEMICONDUCTORS | SOP, | unknown | 8542.39.00.01 | ||||||||||||
|
74F64D-T
YAGEO Corporation
|
Check for Price | Obsolete | 5 V | 5.5 ns | 1 | 11 | YES | 50 pF | F/FAST | AND-OR-INVERT GATE | TTL | 4.7 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G14 | Not Qualified | 70 °C | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | PHILIPS COMPONENTS | , | unknown | 8542.39.00.01 |