Filter Your Search
1 - 1 of 1 results
![]() |
74F675DCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.5 ns | 1 | 16 | NO | DIP | RIGHT | NEGATIVE EDGE | F/FAST | SERIAL IN PARALLEL OUT | TTL | STORAGE REGISTER FOR PARALLEL OUTPUTS | 130 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-GDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DIP24,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.72 mm | 15.24 mm | 32.77 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.6 | 24 | unknown | 8542.39.00.01 |