Filter Your Search
1 - 2 of 2 results
|
74F676VCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 110 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | ||
|
74F676VC
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 13.5 ns | 1 | 16 | YES | SOP | RIGHT | NEGATIVE EDGE | F/FAST | PARALLEL IN SERIAL OUT | TTL | HOLD MODE; CHIP SELECT DISABLES BOTH SERIAL & PARALLEL OPERATIONS | 110 MHz | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |