Filter Your Search
1 - 10 of 10 results
|
74F764-1A
NXP Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIGNETICS CORP | , | unknown | 8542.31.00.01 | |||||||
|
74F764-1A
Philips Semiconductors
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIGNETICS CORP | , | unknown | 8542.31.00.01 | |||||||
|
74F764-1A
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086; Z80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||
|
N74F764-1A-T
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | TTL | 170 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||
|
N74F764-1A
Philips Semiconductors
|
Check for Price | No | Transferred | YES | 5 V | TTL | 170 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | |||||||||||
|
N74F764-1A
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086; Z80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||
|
N74F764-1AB
Philips Semiconductors
|
Check for Price | No | Obsolete | YES | 5 V | TTL | 170 mA | COMMERCIAL | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.31.00.01 | ||||||||||||
|
74F764-1A-T
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086; Z80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||
|
N74F764-1A-T
YAGEO Corporation
|
Check for Price | Obsolete | 68020; 68000 FAMILY; 8086; Z80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | J BEND | QUAD | PHILIPS COMPONENTS | , | unknown | 8542.31.00.01 | ||||||||
|
74F764-1A
Signetics
|
Check for Price | Obsolete | 68020; 68000; 8086; Z-80 | 18 | YES | 5 V | MEMORY CONTROLLER, DRAM | BIPOLAR | NO | NO | 256K X 1 | 1 | 170 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | QCCJ | SQUARE | CHIP CARRIER | J BEND | QUAD | SIGNETICS CORP | , | unknown | 8542.31.00.01 |