Filter Your Search
1 - 10 of 12 results
|
74F821SCX
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 1 | 10 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | 0.300 INCH, MS-013, SOIC-24 | 24 | compliant | 8542.39.00.01 | ||||
|
74F821SC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 10.5 ns | 1 | 10 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant | ||||||||
|
74F821SC_NL
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
74F821SCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74F821SCX_NL
Fairchild Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 5 V | 10.5 ns | 10.5 ns | 1 | 10 | YES | SOP | 70 MHz | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 3 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | compliant | 8542.39.00.01 | ||||
|
74F821SCQR
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74F821SC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, MS-013, SOIC-24 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
74F821SCX
Texas Instruments
|
Check for Price | Obsolete | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | TEXAS INSTRUMENTS INC | SOIC | 0.300 INCH, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||||||||||||
|
74F821SCX
Rochester Electronics LLC
|
Check for Price | Yes | Yes | Contact Manufacturer | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e3 | 1 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOIC | 0.300 INCH, MS-013, SOIC-24 | 24 | unknown | 8542.39.00.01 | ||||||||||
|
74F821SCX
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 10.5 ns | 1 | 10 | YES | SOP | 70 MHz | 50 pF | POSITIVE EDGE | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, SOIC-24 | compliant |