Filter Your Search
1 - 8 of 8 results
|
74F841SPC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 8 ns | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-24 | compliant | ||||||
|
74F841SPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13.5 ns | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, MS-001, DIP-24 | unknown | DIP | 24 | ||||
|
74F841SPCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 10 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | |||||||
|
74F841SPCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8 ns | 1 | 10 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.095 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | ||||||||||||||
|
74F841SPC
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 13.5 ns | 1 | 10 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-24 | unknown | DIP | 24 | 8542.39.00.01 | |||||||
|
74F841SPCQR
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 1 | 10 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 30.095 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | DIP | 24 | ||||||||
|
74F841SPC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8 ns | 9 ns | 1 | 10 | NO | DIP | 50 pF | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown | ||||||
|
74F841SPCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 8 ns | 13.5 ns | 1 | 10 | NO | DIP | 3-STATE | F/FAST | BUS DRIVER | TTL | 24 mA | 2 | TRUE | 92 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP24,.3 | unknown |