Filter Your Search
1 - 4 of 4 results
|
N74F8965A
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 9 | YES | QCCJ | 30 pF | OPEN-COLLECTOR/3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | BTL PORT STANDARD INPUTS & OPEN COLLECTOR OUTPUTS | 2 | INVERTED | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 | |||||||||
|
N74F8965AB
Philips Semiconductors
|
Check for Price | No | Obsolete | 5 V | 11.5 ns | 1 | 9 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 100 mA | INVERTED | 145 mA | COMMERCIAL | S-PQCC-J44 | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | |||||||||||||||
|
N74F8965A
Philips Semiconductors
|
Check for Price | No | Transferred | 5 V | 11.5 ns | 1 | 9 | YES | QCCJ | BIDIRECTIONAL | OPEN-COLLECTOR/3-STATE | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT CONTROL | 100 mA | INVERTED | 145 mA | COMMERCIAL | S-PQCC-J44 | Not Qualified | e0 | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | PHILIPS SEMICONDUCTORS | QCCJ, LDCC44,.7SQ | unknown | 8542.39.00.01 | ||||||||||||||
|
N74F8965A-T
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 9.5 ns | 1 | 9 | YES | QCCJ | 30 pF | OPEN-COLLECTOR/3-STATE | F/FAST | REGISTERED BUS TRANSCEIVER | TTL | BTL PORT STANDARD INPUTS & OPEN COLLECTOR OUTPUTS | 2 | INVERTED | 145 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LDCC44,.7SQ | SQUARE | CHIP CARRIER | J BEND | 1.27 mm | QUAD | 4.57 mm | 16.5862 mm | 16.5862 mm | NXP SEMICONDUCTORS | LCC | QCCJ, | 44 | unknown | 8542.39.00.01 |