Filter Your Search
1 - 2 of 2 results
|
IDT74FCT157CTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | Matte Tin (Sn) - annealed | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, QSOP-16 | 16 | unknown | 8542.39.00.01 | |||
|
74FCT157CTQG8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4.3 ns | 4.3 ns | 4 | 2 | 1 | YES | SSOP | 50 pF | 3-STATE | FCT | MULTIPLEXER | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | MATTE TIN | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9116 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | QSOP | GREEN, QSOP-16 | 16 | compliant | 8542.39.00.01 | PCG16 |