Parametric results for: 74FCT162374ATPA under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 22 results

|
-
Manufacturer Part Number: 74fct162374atpa
Select parts from the table below to compare.
Compare
Compare
74FCT162374ATPAG
Integrated Device Technology Inc
$0.4999 Yes Yes Transferred 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP GREEN, TSSOP-48 48 PAG48 compliant EAR99 8542.39.00.01 1992-01-01
74FCT162374ATPACT
Texas Instruments
$0.9170 No Obsolete 5 V 6.5 ns 6.5 ns 16 8 YES TSSOP 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS ENABLE LOW 24 mA 2 TRUE 500 µA 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP 0.240 INCH, GREEN, PLASTIC, TSSOP-48 48 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT162374ATPAC
Rochester Electronics LLC
Check for Price No No Active 5 V 6.5 ns 2 8 YES TSSOP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm ROCHESTER ELECTRONICS INC TSSOP TSSOP, 48 unknown
IDT74FCT162374ATPA8
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 not_compliant 8542.39.00.01
CY74FCT162374ATPACR
Cypress Semiconductor
Check for Price Transferred 5 V 6.5 ns 2 8 YES TSSOP 50 pF 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm CYPRESS SEMICONDUCTOR CORP TSSOP TSSOP, 48 unknown 8542.39.00.01
CY74FCT162374ATPAC
Texas Instruments
Check for Price No No Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC not_compliant 8542.39.00.01
74FCT162374ATPAG8
Renesas Electronics Corporation
Check for Price Yes Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e3 1 85 °C -40 °C 260 30 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TR MATTE TIN GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm RENESAS ELECTRONICS CORP TSSOP TSSOP, TSSOP48,.3,20 48 PAG48 compliant 8542.39.00.01 Renesas Electronics
CY74FCT162374ATPAC
Cypress Semiconductor
Check for Price No No Transferred 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn/Pb) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm CYPRESS SEMICONDUCTOR CORP TSSOP 0.240 INCH, 0.0196 INCH PITCH, TSSOP-48 48 not_compliant 8542.39.00.01
IDT74FCT162374ATPA
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 6.5 ns 6.5 ns 2 8 YES TSSOP 50 pF POSITIVE EDGE 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS MAX OUTPUT SKEW = 0.5NS; TYP VOLP < 0.6V @ VCC = 5V, TA = 25 DEGREE C 24 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 1 85 °C -40 °C 240 20 48 PLASTIC/EPOXY TSSOP48,.3,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Tin/Lead (Sn85Pb15) GULL WING 500 µm DUAL 1.1 mm 6.1 mm 12.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP, TSSOP48,.3,20 48 not_compliant 8542.39.00.01
CY74FCT162374ATPACT
Texas Instruments
Check for Price No Obsolete 5 V 6.5 ns 2 8 YES TSSOP 3-STATE WITH SERIES RESISTOR FCT BUS DRIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G48 Not Qualified e0 85 °C -40 °C 48 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN LEAD GULL WING 500 µm DUAL 1.2 mm 6.1 mm 12.5 mm TEXAS INSTRUMENTS INC TSSOP, not_compliant 8542.39.00.01