Filter Your Search
1 - 2 of 2 results
|
74FCT16245TPAGB
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 5 V | 2 | 8 | YES | SOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | MIL-STD-883 Class B | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | RENESAS ELECTRONICS CORP | SOP, | compliant | 8542.39.00.01 | |||||
|
74FCT16245TPAGB
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 5 V | 2 | 8 | YES | SOP | 3-STATE | FCT | BUS TRANSCEIVER | CMOS | WITH DIRECTION CONTROL | 2 | TRUE | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G48 | Not Qualified | e3 | 1 | 85 °C | -40 °C | MIL-STD-883 Class B | 48 | PLASTIC/EPOXY | SO48(UNSPEC) | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOP, | compliant | 8542.39.00.01 | SSOP | 48 |