Filter Your Search
1 - 10 of 133 results
|
CY74FCT273TQCT
Texas Instruments
|
$0.6476 | Yes | Yes | Active | 5 V | 13 ns | 13 ns | 8 | 8 | YES | SSOP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 100 MHz | 64 mA | TRUE | 200 µA | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | QSOP | GREEN, QSOP-20 | 20 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||
|
IDT74FCT273TE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 5 V | 13 ns | 1 | 8 | YES | DFP | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-GDFP-F20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.337 mm | 6.9215 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 20 | unknown | 8542.39.00.01 | |||||||||||||||||
|
IDT74FCT273TSO
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | YES | SOP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
CY74FCT273TSOC
Cypress Semiconductor
|
Check for Price | No | Transferred | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.667 mm | 7.5 mm | 12.8 mm | CYPRESS SEMICONDUCTOR CORP | SOIC | 0.300 INCH, PLASTIC, SOIC-20 | 20 | compliant | 8542.39.00.01 | ||||||||||||
|
CY74FCT273TSOCE4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TUBE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||||||
|
74FCT273ATSO
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 7.2 ns | 7.2 ns | 1 | 8 | YES | SOP | 83.3 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 225 | 20 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-20 | 20 | not_compliant | 8542.39.00.01 | PS20 | ||||||||||
|
QS74FCT273TL
Quality Semiconductor Inc
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 48 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | QUALITY SEMICONDUCTOR INC | QCCN, LCC20,.35SQ | unknown | |||||||||||||||||||
|
QS74FCT273TP
Rochester Electronics LLC
|
Check for Price | No | No | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | NO | DIP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | DUAL | ROCHESTER ELECTRONICS LLC | , | unknown | 8542.39.00.01 | |||||||||||||||||||||||
|
P74FCT273TLC
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | YES | QCCN | 71.4 MHz | 50 pF | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | 64 mA | TRUE | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | PERFORMANCE SEMICONDUCTOR CORP | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | 8542.39.00.01 | |||||||||||||
|
CY74FCT273TQC
Rochester Electronics LLC
|
Check for Price | Contact Manufacturer | 5 V | 13 ns | 1 | 8 | YES | SSOP | POSITIVE EDGE | FCT | D FLIP-FLOP | CMOS | TRUE | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | ROCHESTER ELECTRONICS LLC | SSOP, | unknown | 8542.39.00.01 |