Filter Your Search
1 - 2 of 2 results
|
74FCT373PCQR
Texas Instruments
|
Check for Price | Obsolete | 5 V | 13 ns | 13 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW | 48 mA | 2 | TRUE | 14.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP20,.3 | 20 | unknown | |||||
|
74FCT373PCQR
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 13 ns | 9 ns | 1 | 8 | NO | DIP | 50 pF | UNIDIRECTIONAL | 3-STATE | FCT | BUS DRIVER | CMOS | ENABLE LOW/HIGH | 48 mA | 2 | TRUE | 14.5 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 |