Filter Your Search
1 - 3 of 3 results
|
74FCT38074DCGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | DCG8 | compliant | EAR99 | 8542.39.00.01 | |||||||
|
IDT74FCT38074DCGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Transferred | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 1.72 mm | 3.937 mm | 4.926 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP8,.25 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||
|
74FCT38074DCGI8
Renesas Electronics Corporation
|
Check for Price | Yes | Yes | Not Recommended | 3.3 V | 3 ns | 3 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | STANDARD | 12 mA | 4 | 100 ps | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | TR | MATTE TIN | GULL WING | 1.27 mm | DUAL | RENESAS ELECTRONICS CORP | SOIC | SOIC-8 | 8 | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics |