Filter Your Search
1 - 10 of 33 results
|
CD74FCT564ATM96
Intersil Corporation
|
Check for Price | Obsolete | 5 V | 1 | 8 | YES | 50 pF | 3-STATE | FCT | BUS DRIVER | BICMOS | BROADSIDE VERSION OF 534; TYPICAL VOLP = 1V AT VCC = 5V,TA = 25 DEGREE C | 2 | INVERTED | 80 µA | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | DUAL | HARRIS SEMICONDUCTOR | , | unknown | 8542.39.00.01 | ||||||||||||||||||||
|
74FCT564APCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 48 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 | |||||
|
74FCT564APC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 6.5 ns | 1 | 8 | NO | DIP | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 24.892 mm | ROCHESTER ELECTRONICS LLC | DIP, | unknown | 8542.39.00.01 | DIP | 20 | ||||||||||
|
74FCT564ASCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | SOP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 48 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP20,.4 | unknown | 8542.39.00.01 | SOIC | 20 | |||||
|
74FCT564ADCX
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-XDIP-T20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | TR | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||
|
74FCT564AFC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | DFP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 48 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, GLASS-SEALED | FL20,.3 | RECTANGULAR | FLATPACK | Tin/Lead (Sn/Pb) | FLAT | 1.27 mm | DUAL | 2.286 mm | 6.731 mm | NATIONAL SEMICONDUCTOR CORP | DFP, FL20,.3 | unknown | 8542.39.00.01 | DFP | 20 | ||||||
|
74FCT564ALC
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | QCCN | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 48 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
74FCT564ADCQR
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | D FLIP-FLOP | CMOS | 48 mA | COMMERCIAL | R-XDIP-T20 | e0 | 70 °C | 20 | CERAMIC | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | |||||||||||||||||||
|
74FCT564ALCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | YES | QCCN | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534 | 48 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC, METAL-SEALED COFIRED | LCC20,.35SQ | SQUARE | CHIP CARRIER | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | 1.905 mm | 8.89 mm | 8.89 mm | NATIONAL SEMICONDUCTOR CORP | QCCN, LCC20,.35SQ | unknown | 8542.39.00.01 | QLCC | 20 | |||||
|
P74FCT564ATP
Pyramid Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 6.5 ns | 1 | 8 | NO | DIP | 100 MHz | 50 pF | POSITIVE EDGE | 3-STATE | FCT | BUS DRIVER | CMOS | BROADSIDE VERSION OF 534; POWER OFF DISABLE O/P'S | 64 mA | 2 | INVERTED | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.416 mm | PERFORMANCE SEMICONDUCTOR CORP | DIP, DIP20,.3 | unknown | 8542.39.00.01 | DIP | 20 |