Filter Your Search
1 - 4 of 4 results
|
IDT74FCT807BTSOGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
|
IDT74FCT807BTSOGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | 1.27 mm | DUAL | 2.6416 mm | 7.5184 mm | 12.8016 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOP, SOP20,.4 | 20 | compliant | 8542.39.00.01 | ||||
|
74FCT807BTSOGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | 4 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 600 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | GREEN, SOIC-20 | 20 | compliant | 8542.39.00.01 | PSG20 | |||||
|
74FCT807BTSOGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 4 ns | YES | SOP | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | 20 | compliant | 8542.39.00.01 | PSG20 |