Filter Your Search
1 - 10 of 16 results
|
74FCT807CTPYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.7 ns | YES | SSOP | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | PYG20 | compliant | 8542.39.00.01 | |||||||||||||||||||
|
IDT74FCT807CTPYG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 50 pF | FCT | LOW SKEW CLOCK DRIVER | CMOS | MAX PART TO PART SKEW = 0.75NS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 | |||||
|
74FCT807CTPY
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SSOP | 3-STATE | FCT | LOW SKEW CLOCK DRIVER | CMOS | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | not_compliant | 8542.39.00.01 | SSOP, SSOP20,.3 | ||||||||
|
IDT74FCT807CTPYI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.7 ns | 3.7 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 450 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Tin/Lead (Sn85Pb15) | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | not_compliant | 8542.39.00.01 | SSOP-20 | |||||||
|
74FCT807CTPYG
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.5 ns | 3.5 ns | 1 | YES | SOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 350 ps | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | PYG20 | compliant | 8542.39.00.01 | GREEN, SSOP-20 | |||||||||
|
74FCT807CTPY8
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 5 V | 3.5 ns | YES | SSOP | CMOS | 48 mA | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 70 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT74FCT807CTPYGI
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 450 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | unknown | 8542.39.00.01 | SSOP, SSOP20,.3 | ||||||
|
IDT74FCT807CTPYGI8
Integrated Device Technology Inc
|
Check for Price | Yes | Yes | Obsolete | 5 V | 3.7 ns | 3.7 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 450 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) - annealed | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | compliant | 8542.39.00.01 | SSOP, SSOP20,.3 | ||||||
|
74FCT807CTPYI
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.7 ns | YES | SSOP | CMOS | 48 mA | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 635 µm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | |||||||||||||||||||||||
|
IDT74FCT807CTPYI8
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 5 V | 3.7 ns | 3.7 ns | 1 | YES | SSOP | FCT | LOW SKEW CLOCK DRIVER | CMOS | 100 MHz | SCHMITT TRIGGER | 48 mA | 10 | 450 ps | 5.25 V | 4.75 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e0 | 1 | 85 °C | -40 °C | 240 | 30 | 20 | PLASTIC/EPOXY | SSOP20,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | TIN LEAD | GULL WING | 650 µm | DUAL | 1.99 mm | 5.3 mm | 7.2 mm | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | 20 | not_compliant | 8542.39.00.01 | SSOP-20 |