Parametric results for: 74FCT821 under Bus Driver/Transceivers

Filter Your Search

1 - 10 of 420 results

|
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 74fct821
Select parts from the table below to compare.
Compare
Compare
CY74FCT821CTSOC
Texas Instruments
$0.4656 Yes Yes Active 5 V 12.5 ns 6 ns 10 10 YES SOP 83.3 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TUBE NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT821CTSOCT
Texas Instruments
$0.5410 Yes Yes Active 5 V 12.5 ns 6 ns 10 10 YES SOP 83.3 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 1 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TR NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm TEXAS INSTRUMENTS INC SOIC SOIC-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
CY74FCT821CTQCT
Texas Instruments
$0.6476 Yes Yes Active 5 V 12.5 ns 6 ns 10 10 YES SSOP 83.3 MHz 50 pF UNIDIRECTIONAL POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 200 µA 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified e4 2 85 °C -40 °C 260 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SOIC QSOP-24 24 compliant EAR99 8542.39.00.01 Texas Instruments
IDT74FCT821BSO
Integrated Device Technology Inc
Check for Price No Obsolete 5 V 15 ns 7.5 ns 1 10 YES SOP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS IOH = 0.3MA @ VOH = 4.55V; IOL = 0.3MA @ VOL = 0.2V 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified e0 1 70 °C 225 30 24 PLASTIC/EPOXY SOP24,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 15.4 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOP, SOP24,.4 24 not_compliant 8542.39.00.01
IDT74FCT821DTPY
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 4.2 ns 1 10 YES SSOP 50 pF 3-STATE FCT BUS DRIVER CMOS POWER OFF DISABLE O/P'S 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 Not Qualified 1 70 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH GULL WING 650 µm DUAL 2 mm 5.3 mm 8.2 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP SSOP, 24 not_compliant 8542.39.00.01
74FCT821BTQ
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 7.5 ns 10 YES SSOP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 48 mA INDUSTRIAL R-PDSO-G24 Not Qualified e0 1 85 °C -40 °C 240 30 24 PLASTIC/EPOXY SSOP24,.24 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL INTEGRATED DEVICE TECHNOLOGY INC QSOP SSOP, SSOP24,.24 24 not_compliant 8542.39.00.01 PC24
54FCT821CTDB
Integrated Device Technology Inc
Check for Price No No Obsolete 5 V 7 ns 10 NO DIP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE D FLIP-FLOP CMOS 32 mA MILITARY R-XDIP-T24 Not Qualified e0 1 125 °C -55 °C 240 38535Q/M;38534H;883B 24 CERAMIC DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL INTEGRATED DEVICE TECHNOLOGY INC CDIP DIP, DIP24,.3 24 unknown 8542.39.00.01 SD24
QS74FCT821CTZ
Quality Semiconductor Inc
Check for Price No Obsolete 5 V 6 ns 6 ns 1 10 NO ZIP 83.3 MHz 50 pF POSITIVE EDGE 3-STATE FCT BUS DRIVER CMOS 48 mA 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PZIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY ZIP24,.1 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 1.27 mm ZIG-ZAG QUALITY SEMICONDUCTOR INC unknown 8542.39.00.01
CD74FCT821CTM96
Intersil Corporation
Check for Price Obsolete 5 V 12.5 ns 1 10 YES SOP 50 pF 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V INDUSTRIAL R-PDSO-G24 Not Qualified 85 °C -40 °C 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL HARRIS SEMICONDUCTOR , unknown 8542.39.00.01
QS74FCT821BTSO
Rochester Electronics LLC
Check for Price No Active 5 V 15 ns 1 10 YES 3-STATE FCT BUS DRIVER CMOS 2 TRUE 5.25 V 4.75 V COMMERCIAL R-PDSO-G24 COMMERCIAL e0 NOT SPECIFIED 70 °C NOT SPECIFIED NOT SPECIFIED 24 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC unknown