Filter Your Search
1 - 7 of 7 results
|
74FCT841BSCX
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 ns | 1 | 10 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||
|
74FCT841BSC
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||
|
74FCT841BSCX
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 | ||||||||
|
74FCT841BSCX
Texas Instruments
|
Check for Price | No | No | Obsolete | 5 V | 8 ns | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
74FCT841BSC
Rochester Electronics LLC
|
Check for Price | No | No | Active | 5 V | 8 ns | 1 | 10 | YES | SOP | 3-STATE | FCT | BUS DRIVER | CMOS | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | COMMERCIAL | e0 | NOT SPECIFIED | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS INC | SOIC | SOP, | 24 | unknown | ||||||||
|
74FCT841BSCQR
Texas Instruments
|
Check for Price | No | Obsolete | 5 V | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.642 mm | 7.5 mm | 15.34 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||||||
|
74FCT841BSC
National Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8 ns | 6.5 ns | 1 | 10 | YES | SOP | 50 pF | 3-STATE | FCT | BUS DRIVER | CMOS | 48 mA | 2 | TRUE | 5.25 V | 4.75 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOP, SOP24,.4 | unknown | 8542.39.00.01 |