Filter Your Search
1 - 10 of 16 results
![]() |
74FR240SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
![]() |
74FR240PC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.7 ns | 2 | 4 | NO | DIP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | 0.300 INCH, PLASTIC, MS-001, DIP-20 | 20 | unknown | 8542.39.00.01 | ||||
![]() |
74FR240SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.7 ns | 2 | 4 | YES | SOP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | ||||
![]() |
74FR240SJ
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.7 ns | 2 | 4 | YES | SOP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | ||||
|
74FR240PC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8.3 ns | 2 | 4 | NO | DIP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | ROCHESTER ELECTRONICS LLC | 0.300 INCH, PLASTIC, MS-001, DIP-20 | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
74FR240SJX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.7 ns | 2 | 4 | YES | SOP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 | |||
![]() |
74FR240SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 8.3 ns | 4.7 ns | 2 | 4 | YES | SOP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 12.8 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.4 | 20 | unknown | 8542.39.00.01 | |||
|
74FR240PC
National Semiconductor Corporation
|
Check for Price | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 2 | 4 | NO | DIP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | DIP20,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 26.075 mm | NATIONAL SEMICONDUCTOR CORP | 0.300 INCH, PLASTIC, DIP-20 | compliant | ||||||
|
74FR240SJ
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 8.3 ns | 2 | 4 | YES | SOP | 3-STATE | FR/FASTR | BUS DRIVER | TTL | 2 | INVERTED | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | 70 °C | 20 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.1 mm | 5.3 mm | 12.6 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||
![]() |
74FR240SJ
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 4.7 ns | 4.7 ns | 2 | 4 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | BUS DRIVER | TTL | ENABLE LOW | 64 mA | 2 | INVERTED | 45 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G20 | Not Qualified | e0 | 70 °C | 20 | PLASTIC/EPOXY | SOP20,.3 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.108 mm | 5.3 mm | 12.6 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP20,.3 | 20 | unknown | 8542.39.00.01 |