Filter Your Search
1 - 9 of 9 results
|
74FR543SCX
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.8 ns | 6.3 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
74FR543SC
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12.8 ns | 1 | 8 | YES | SOP | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74FR543SC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 6.3 ns | 1 | 8 | YES | SOP | 50 pF | BIDIRECTIONAL | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | ||||
|
74FR543SCX
Rochester Electronics LLC
|
Check for Price | Active | 5 V | 12.8 ns | 1 | 8 | YES | SOP | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | ROCHESTER ELECTRONICS LLC | SOP, | unknown | 8542.39.00.01 | |||||||||||||||||
|
74FR543SPC
Texas Instruments
|
Check for Price | No | Transferred | 5 V | 8.5 ns | 6.3 ns | 1 | 8 | NO | DIP | 50 pF | BIDIRECTIONAL | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | NATIONAL SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | ||||
|
74FR543SC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.8 ns | 6.3 ns | 1 | 8 | YES | SOP | BIDIRECTIONAL | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | SOP24,.4 | RECTANGULAR | SMALL OUTLINE | TIN LEAD | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | FAIRCHILD SEMICONDUCTOR CORP | SOIC | SOP, SOP24,.4 | 24 | unknown | 8542.39.00.01 | |||||
|
74FR543SPC
Rochester Electronics LLC
|
Check for Price | No | No | Obsolete | 5 V | 12.8 ns | 1 | 8 | NO | DIP | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | 2 | TRUE | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | ROCHESTER ELECTRONICS LLC | DIP | DIP, | 24 | unknown | 8542.39.00.01 | ||||||||||
|
74FR543SPC
Fairchild Semiconductor Corporation
|
Check for Price | No | Obsolete | 5 V | 12.8 ns | 6.3 ns | 1 | 8 | NO | DIP | BIDIRECTIONAL | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T24 | Not Qualified | e0 | 70 °C | 24 | PLASTIC/EPOXY | DIP24,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 31.915 mm | FAIRCHILD SEMICONDUCTOR CORP | DIP | DIP, DIP24,.3 | 24 | unknown | 8542.39.00.01 | |||||
|
74FR543SCX
Texas Instruments
|
Check for Price | Transferred | 5 V | 8.5 ns | 1 | 8 | YES | SOP | 50 pF | 3-STATE | FR/FASTR | REGISTERED BUS TRANSCEIVER | TTL | INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION; MASTER CONTROL FOR LATCH | 2 | TRUE | 102 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G24 | Not Qualified | 70 °C | 24 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 15.4 mm | NATIONAL SEMICONDUCTOR CORP | SOIC | SOP, | 24 | unknown | 8542.39.00.01 |