Filter Your Search
1 - 1 of 1 results
|
74FST3257MNTWG
onsemi
|
$0.2708 | Yes | Obsolete | 4.5 V | 250 ps | 250 ps | 4 | 2 | YES | HVQCCN | 50 pF | BIDIRECTIONAL | 3-STATE | CBT/FST/QS/5C/B | BUS EXCHANGER | CMOS | ENABLE LOW | 3 | TRUE | 100 mA | 5.5 V | 4 V | INDUSTRIAL | R-XQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | UNSPECIFIED | LCC16,.1X.14,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3.5 mm | ONSEMI | QFN16, 2.5x3.5, 0.5P | QFN-16 | 16 | 485AW | compliant | 8542.39.00.01 | onsemi |