Filter Your Search
1 - 1 of 1 results
|
74GTL16616DGGRG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 3.3 V | 6 ns | 6.7 ns | 1 | 17 | YES | TSSOP | BIDIRECTIONAL | POSITIVE EDGE | 3-STATE | GTL/TVC | REGISTERED BUS TRANSCEIVER | BICMOS | TRANSLATES BETWEEN GTL/GTL+ SIGNAL LEVELS AND LVTTL LOGIC LEVELS | INDEPENDENT CONTROL | 64 mA | 2 | TRUE | 3.45 V | 3.15 V | INDUSTRIAL | R-PDSO-G56 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 56 | PLASTIC/EPOXY | TSSOP56,.3,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | NICKEL PALLADIUM GOLD | GULL WING | 500 µm | DUAL | 1.2 mm | 6.1 mm | 14 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP, TSSOP56,.3,20 | 56 | compliant | 8542.39.00.01 |