Filter Your Search
1 - 2 of 2 results
|
74HC00D/G,118
Nexperia
|
Check for Price | Obsolete | SOIC | 3.90 MM, PLASTIC, MS-012, SOT108-1, SOP-14 | 14 | SOT108-1 | ||||||||||||||||||||||||||||||||||||||
|
74HC00D/G,118
NXP Semiconductors
|
Check for Price | Obsolete | 5 V | 135 ns | 27 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 125 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | SOIC | SOP, SOP14,.25 | 14 | SOT108-1 | NXP SEMICONDUCTORS | unknown |