Filter Your Search
1 - 5 of 5 results
|
U74HC00L-P14-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 18 ns | 4 | 2 | YES | TSSOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TR | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 | |||
|
U74HC00L-S14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 4 | 2 | YES | SOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | 1.27 mm | DUAL | 1.94 mm | 3.95 mm | 8.55 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||||||||
|
U74HC00L-D14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 18 ns | 4 | 2 | NO | DIP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | R-PDIP-T14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | DIP14,.3 | RECTANGULAR | IN-LINE | TUBE | THROUGH-HOLE | 2.54 mm | DUAL | 4.8 mm | 7.62 mm | 19.18 mm | UNISONIC TECHNOLOGIES CO LTD | DIP | DIP, | 14 | compliant | 8542.39.00.01 | |||
|
U74HC00L-S14-R
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 18 ns | 4 | 2 | YES | SOP | 50 pF | NO | HC/UH | NAND GATE | CMOS | 5.2 mA | 50 mA | 6 V | 2 V | R-PDSO-G14 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | UNISONIC TECHNOLOGIES CO LTD | SOIC | SOP, | 14 | compliant | 8542.39.00.01 | |||
|
U74HC00L-P14-T
Unisonic Technologies Co Ltd
|
Check for Price | Yes | Active | 5 V | 90 ns | 4 | 2 | YES | TSSOP | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | UNISONIC TECHNOLOGIES CO LTD | TSSOP | TSSOP, | 14 | compliant | 8542.39.00.01 |