Filter Your Search
1 - 10 of 53 results
|
SN74HC03DR
Texas Instruments
|
$0.0986 | Yes | Yes | Active | 5 V | 131 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
74HC03DB,112
Nexperia
|
$0.1152 | Yes | Obsolete | 5 V | 145 ns | 4 | 2 | YES | SSOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 2017-02-01 | |||||||||||||
|
74HC03D,652
Nexperia
|
$0.1529 | Yes | Obsolete | 5 V | 145 ns | 4 | 2 | YES | SOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | 1990-12-01 | |||||||||||||
|
74HC03D,653
Nexperia
|
$0.2033 | Yes | Active | 5 V | 29 ns | 4 | 2 | YES | SOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TR, 13 INCH | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | NEXPERIA | SOIC | SOT-108-1, SO-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT108-1 | |||||||||||||
|
SN74HC03D
Texas Instruments
|
$0.2549 | No | Obsolete | 5 V | 131 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | GREEN, PLASTIC, SOIC-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC03DB
NXP Semiconductors
|
Check for Price | Yes | Yes | Transferred | 5 V | 29 ns | 29 ns | 4 | 2 | YES | SSOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | SSOP14,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NXP SEMICONDUCTORS | SSOP | SOT-337-1, SSOP-14 | 14 | unknown | 8542.39.00.01 | |||||||||
|
MC74HC03DS
Motorola Semiconductor Products
|
Check for Price | No | Obsolete | 5 V | 190 ns | 4 | 2 | YES | SOP | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e0 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | MOTOROLA INC | SOP, SOP14,.25 | unknown | 8542.39.00.01 | |||||||||||||||||||||
|
MC74HC03D
Freescale Semiconductor
|
Check for Price | No | Obsolete | 5 V | 38 ns | 24 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 4 mA | 2/6 V | 6 V | 2 V | MILITARY | R-PDSO-G14 | Not Qualified | e0 | 125 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | Tin/Lead (Sn/Pb) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | MOTOROLA SEMICONDUCTOR PRODUCTS | SOP, SOP14,.25 | unknown | |||||||||||||
|
SN74HC03DG4
Texas Instruments
|
Check for Price | Yes | Yes | Obsolete | 5 V | 131 ns | 31 ns | 4 | 2 | YES | SOP | 50 pF | NO | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 5.2 mA | 20 µA | 6 V | 2 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 14 | PLASTIC/EPOXY | SOP14,.25 | RECTANGULAR | SMALL OUTLINE | TUBE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 8.65 mm | TEXAS INSTRUMENTS INC | SOIC | SOP, SOP14,.25 | 14 | compliant | 8542.39.00.01 | Texas Instruments | ||||||
|
74HC03DB,118
Nexperia
|
Check for Price | Yes | Obsolete | 5 V | 145 ns | 4 | 2 | YES | SSOP | OPEN-DRAIN | HC/UH | NAND GATE | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PDSO-G14 | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | NICKEL PALLADIUM GOLD | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 6.2 mm | NEXPERIA | SSOP1 | SSOP-14 | 14 | compliant | 8542.39.00.01 | Nexperia | SOT337-1 | 2017-02-01 |