Parametric results for: 74HC107DB,112 under FF/Latches

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: 74hc107db112
Select parts from the table below to compare.
Compare
Compare
74HC107DB,112
Nexperia
Check for Price Yes Obsolete 5 V 48 ns 2 2 YES SSOP 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 60 MHz COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 PLASTIC, SSOP-14 14 SOT337-1 compliant 8542.39.00.01 1995-11-01 Nexperia
74HC107DB,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 48 ns 2 2 YES SSOP 20 MHz 50 pF NEGATIVE EDGE HC/UH J-K FLIP-FLOP CMOS 60 MHz 4 mA COMPLEMENTARY 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 PLASTIC, SSOP-14 14 SOT337-1 compliant 8542.39.00.01