Parametric results for: 74HC132DB%2C112 under Gates

Filter Your Search

1 - 10 of 11 results

|
-
-
-
-
Manufacturer Part Number: 74hc132db
Select parts from the table below to compare.
Compare
Compare
SN74HC132DBR
Texas Instruments
$0.1695 Yes Yes Active 5 V 156 ns 31 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP GREEN, PLASTIC, SSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
74HC132DB,118
Nexperia
$0.2537 Yes Obsolete 5 V 38 ns 4 2 YES SSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SOT-337-1, SSOP-14 14 compliant 8542.39.00.01 Nexperia SOT337-1 1993-09-01
74HC132DB,118
NXP Semiconductors
$0.2649 Yes Transferred 5 V 38 ns 38 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SOT-337-1, SSOP-14 14 compliant 8542.39.00.01 SOT337-1
74HC132DB
NXP Semiconductors
Check for Price Yes Yes Transferred 5 V 38 ns 31 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP SSOP, SSOP14,.3 14 unknown 8542.39.00.01
74HC132DB-T
NXP Semiconductors
Check for Price Yes Obsolete 5 V 38 ns 4 2 YES SSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP SSOP, 14 unknown 8542.39.00.01
74HC132DB,112
Nexperia
Check for Price Yes Obsolete 5 V 38 ns 4 2 YES SSOP 50 pF HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP1 SOT-337-1, SSOP-14 14 compliant 8542.39.00.01 Nexperia SOT337-1 1993-09-01
74HC132DB
Nexperia
Check for Price Yes Not Recommended 5 V 190 ns 4 2 YES SSOP HC/UH NAND GATE CMOS 6 V 2 V AUTOMOTIVE R-PDSO-G14 e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NEXPERIA SSOP, compliant 8542.39.00.01 1993-09-01
SN74HC132DBLE
Texas Instruments
Check for Price No No Obsolete 5 V 156 ns 31 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP14,.3 14 not_compliant 8542.39.00.01
SN74HC132DBRG4
Texas Instruments
Check for Price Yes Obsolete 5 V 156 ns 31 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 5.2 mA 20 µA 6 V 2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TR NICKEL PALLADIUM GOLD GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm TEXAS INSTRUMENTS INC SSOP SSOP-14 14 compliant 8542.39.00.01 Texas Instruments
74HC132DB,112
NXP Semiconductors
Check for Price Yes Transferred 5 V 38 ns 31 ns 4 2 YES SSOP 50 pF YES HC/UH NAND GATE CMOS 4 mA 6 V 2 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 1 125 °C -40 °C 260 30 14 PLASTIC/EPOXY SSOP14,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TUBE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 2 mm 5.3 mm 6.2 mm NXP SEMICONDUCTORS SSOP1 SOT-337-1, SSOP-14 14 compliant 8542.39.00.01 SOT337-1