Filter Your Search
1 - 2 of 2 results
|
74HC14BQ,115
Nexperia
|
$0.1843 | Active | 5 V | 190 ns | 6 | 1 | YES | HVQCCN | HC/UH | INVERTER | CMOS | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR, 7 INCH | NICKEL PALLADIUM GOLD SILVER | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NEXPERIA | QFN | HVQCCN, | 14 | SOT762-1 | compliant | 8542.39.00.01 | Nexperia | ||||||||
|
74HC14BQ,115
NXP Semiconductors
|
$0.1985 | Yes | Transferred | 5 V | 190 ns | 38 ns | 6 | 1 | YES | HVQCCN | 50 pF | YES | HC/UH | INVERTER | CMOS | 4 mA | 6 V | 2 V | AUTOMOTIVE | R-PQCC-N14 | Not Qualified | e4 | 1 | 125 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | LCC14,.1X.12,20 | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TR | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 1 mm | 2.5 mm | 3 mm | NXP SEMICONDUCTORS | QFN | HVQCCN, LCC14,.1X.12,20 | 14 | SOT762-1 | compliant | 8542.39.00.01 |